The UNI-T UTi760X is a modular thermal imaging camera designed for precise thermography
The UTi760X is a thermal imaging camera designed by UNI-T for demanding applications in electrical engineering, industry, maintenance and building diagnostics. Its high-resolution thermography, wide temperature measurement range and flexible lens system make it a versatile solution for professional measurement tasks. The camera was also honoured with the Red Dot Award: Product Design 2026 in recognition of its well-considered product concept.
Precise measurements down to the finest detail
At the heart of the UTi760X lies a high-resolution infrared sensor equipped with super-resolution technology. It delivers highly detailed thermal images, and its high thermal sensitivity makes even slight temperature differences visible. The display is enhanced by T-Mix image fusion technology, which combines thermal and digital image data. This enables components and thermal anomalies to be identified more quickly and easily.
The range of applications is expanded by interchangeable lenses
One of the UTi760X‘s key features is its interchangeable lens system. Wide-angle, telephoto and high-temperature lenses are available as optional extras. The camera automatically detects which lens is in use and calibrates itself accordingly.
This enables the field of view to be flexibly adapted to different measurement tasks, from large-scale plant inspections to the analysis of distant or particularly hot objects. Users therefore invest in a customisable thermography system rather than multiple specialised devices.
Convenience Features for Professional Use
Several focus modes, including continuous autofocus, laser focus, touch focus, and manual focus, enable quick focusing. The large, 5-inch touchscreen display allows you to easily review images directly on the device.
Images can be transferred via Wi-Fi and Bluetooth, and compatible measuring devices can be connected. Their measurement values are displayed and documented alongside the thermal image. Additional features include a laser rangefinder, AI voice control, ample internal storage, an additional microSD card slot, two replaceable batteries, and an IP54-rated housing.
High-performance thermal imaging technology for a wide range of applications
Designed for users who value flexibility and precise measurement results in thermography, the UTi760X boasts a modular lens system and high image quality, as well as numerous practical features. While the 2026 Red Dot Award recognises the camera’s thoughtful overall design, it is its technical specifications that truly set it apart, making it suitable for a wide variety of measurement tasks.
Key Technical Specifications of the UNI-T UTi760X
| Characteristic | Technical Specifications |
| IR resolution | 640 × 512 Pixel |
| Super resolution | 1.280 × 1.024 Pixel |
| Thermal Sensitivity (NETD) | ≤ 35 mK |
| Temperature Measurement Range | -20 °C to +1.200 °C |
| With a high-temperature lens | up to +2.200 °C |
| Measurement Accuracy | ±1 °C bzw. ±1 % (0 up to 120 °C) |
| Lens System | Interchangeable Lenses with Automatic Calibration |
| Focus Modes | Continuous AF, Laser AF, Touch AF, Contrast AF, Manual |
| Display | 5-Zoll-IPS-Touchscreen |
| Connectivity | WLAN, Bluetooth, USB-C |
| Additional Features | T-Mix image fusion, smart meter connectivity, laser rangefinder (50 m), AI voice control |
| Memory | 128 GB internal + 64 GB microSD |
| Rechargeable batteries | 2 × Li-ion batteries, up to 5 hours of runtime each |
| Protection Class | IP54 |
Images & Video: UNI-TREND Technology EU GmbH