Jabra Evolve3 85: Business headset with AI and adaptive noise cancellation
Jabra presents the Evolve3 85, a business headset that combines modern AI technology with high levels of comfort and a long-lasting battery. Whether you’re in an open-plan office, a home office, or working on the go, AI-powered voice optimisation, adaptive active noise cancellation (ANC), and spatial audio ensure that conversations remain clear and intelligible while distracting ambient noise is minimised. Rather than a traditional microphone boom, the headset features several integrated microphones with intelligent signal processing. This ensures a clean, uncluttered design and greater freedom of movement during the working day.
AI improves voice quality in any environment
At the heart of the Evolve3 85 lies ClearVoice technology. This AI-powered, deep-learning technology analyses speech in real time, filtering out ambient noise specifically. This ensures that your voice remains clear and intelligible, even in busy work environments. The system is complemented by adaptive ANC, which automatically adjusts to changing background noise levels. Consequently, the headset can respond flexibly to its surroundings, supporting both focused work and distraction-free video conferences.
For long meetings, Jabra has also integrated Enhanced Spatial Sound. This spatial audio reproduction creates a more natural soundscape, which can help to reduce auditory strain during several-hour-long conversations.
Long battery life and well-thought-out design
The Evolve3 85 is tailored to professional users in terms of its battery life. According to the manufacturer, it offers up to 25 hours of talk time or 120 hours of music playback. If the battery does run low, the fast-charging function provides up to ten hours of use after just ten minutes of charging.
The over-ear design enhances passive noise isolation, boosting the effectiveness of active noise cancellation. At the same time, the housing is slimmer and lighter than that of the previous model. Combined with its foldable design, the headset is suitable for use at a fixed workstation or on the go between offices, meeting rooms, and home offices.
Smart features for seamless workflows
The Jabra Evolve3 85 is available in two versions: one certified for Microsoft Teams (MS) and one optimised for Unified Communications (UC). Both can be used with a variety of communication platforms. While the MS version offers additional features tailored to the platform, the UC version is ideal for businesses that use multiple communication solutions.
The headset also impresses in terms of connectivity: Microsoft Swift Pair and Google Fast Pair enable it to connect to compatible devices in a matter of seconds. Bluetooth multipoint allows you to switch seamlessly between a laptop and a smartphone without having to pair the headset again. A Bluetooth adapter is also available to provide additional connection stability.
Further practical features make everyday office life easier: meetings can be conveniently controlled at the touch of a button, while audio playback automatically pauses when the headset is removed and resumes when it is put back on. The 360° Busylight, which is visible from all angles, is particularly useful in open-plan offices. It alerts colleagues to ongoing calls, thereby reducing unnecessary interruptions. If the headset is ever misplaced, Apple Find My and Google Find My Device Hub make it easy to track down. Depending on the model variant, a wireless charging pad is also included in the box.

Designed for the modern office environment
With a combination of AI-powered speech processing, adaptive noise cancellation, spatial audio, and a long-lasting battery, the Jabra Evolve3 85 is a high-performance business headset for the modern working day. The focus is on reliable and comfortable communication, rather than flashy technology.
Images: Jabra, reichelt elektronik