Ledlenser headlamps: more light, longer battery life and intelligent control
Whether you’re carrying out repairs in the workshop, working outdoors, or hiking after sunset, a headlamp needs to offer more than just brightness. The right beam pattern, sufficient battery life and ease of use are what really matter. This is precisely what the Ledlenser H and HF Series excel at. The models differ primarily in terms of design, power supply and light control.
HF Series: Compact headlamps with automatic light control
The Ledlenser HF Series features a compact design and versatile lighting functions. The HF4 and HF4R combine low-beam and high-beam modes with a red front light. This is ideal for activities such as camping or night-time navigation, when light is needed but you also want to preserve your eyes’ dark adaptation.
The HF6R and HF7R expand the lighting concept to include spot, medium, and flood modes, as well as the Adaptive Light Beam. The system automatically adjusts the brightness and focus in response to changing situations. This is particularly useful during assembly and repair work, when the user’s gaze frequently shifts between the immediate work area and more distant areas. It reduces the need for manual adjustments. According to the manufacturer, the new control system is twice as fast as the previous generation and utilises sensors that are ten times more sensitive.
On the HF7R, the Digital Advanced Focus System complements the automatic control and enables virtually stepless manual focusing. The rechargeable models can also be conveniently charged via USB-C, which is useful in a workshop, on the go, and for outdoor use.

| Model | Max. Luminous Flux | Beam Distance | Max. Runtime | Lighting Technology & Features | Typical Applications |
|---|---|---|---|---|---|
| HF4 | 450 lm | 110 m | 40 h | Low & high beam, red front light; Dual Power (operates on rechargeable battery or regular batteries), incl. 3 x AAA batteries | Assembly and repair work |
| HF4R | 650 lm | 130 m | 45 h | Low & high beam, red front light; Dual Power (operates on rechargeable battery or disposable batteries, incl. rechargeable battery), rechargeable via USB-C | DIY, maintenance and repairs |
| HF6R | 900 lm | 180 m | 60 h | Adaptive Light Beam – automatic dimming & focusing; Spot, medium and floodlight; USB-C; | Installation & repairs with varying viewing distances |
| HF7R | 1.200 lm | 210 m | 60 h | Adaptive Light Beam – automatic dimming & focusing; Digital Advanced Focus System – manual focusing; Spot, medium and floodlight; USB-C | Precision and assembly work involving frequent switching between close-up and long-range viewing |
HF Series: Compact, powerful and intelligent – the perfect headlamp for work, everyday life and outdoor adventures. Discover the Ledlenser HF Series now at the reichelt Shop ►
H Series: Long-range for extended use
The Ledlenser H Series is designed for long-range use. To achieve this, the power source is located at the back of the head, separate from the lamp head, to ensure balanced weight distribution. The Advanced Focus System allows the beam to be adjusted continuously from a wide, close-range beam to a concentrated, long-range beam, depending on the task at hand.
USB-C power supply provides additional flexibility. The headlamps can even be charged while in use. For example, when working in dark areas or on outdoor projects for extended periods, a power bank can be connected. This makes the H Series particularly suitable for long work shifts, challenging projects and outdoor activities where a long range, stamina and flexible light control are required.

| Model | Max. Luminous Flux (Boost mode) | Max. Beam Distance (Boost mode) | Max. Runtime (Low mode) | Lighting Technology & Features | Typical Applications |
|---|---|---|---|---|---|
| H5R | 750 lm | up to 275 m | up to 80 h | Advanced Focus System – stepless focusing; separate battery; USB-C; operation whilst charging | Longer work sessions, projects and outdoor activities |
| H7R | 1.200 lm | up to 350 m | up to 120 h | Advanced Focus System – stepless focusing; separate battery; USB-C; operation whilst charging | Work and projects requiring a greater beam range |
| H15R | 3.000 lm | up to 450 m | up to 200 h | Advanced Focus System – stepless focusing; separate battery; USB-C; operation whilst charging | Demanding applications requiring a long beam distance |
H Series: Long beam distance, powerful light output and long battery life for demanding applications. Discover the Ledlenser H Series now at the reichelt Shop ►
The right light for every task
These two series from Ledlenser offer two different headlamp concepts. The HF Series is recommended wherever a compact design and convenient light control are required. On the other hand, the H Series focuses on long-range performance, a long-lasting power supply and stepless focusing from close-up to long-range.
The models therefore offer suitable solutions for workshops, assembly work and DIY projects around the house, as well as your next outdoor adventure.
Images: Ledlenser, Adobe Stock