kondensator-richtmikrofon-1

Professional camera microphones for musicians and video producers from RØDE

The RØDE condenser directional microphone is ideal for musicians, bloggers, vloggers and other video and audio producers. Its compact size and low weight make it easy to transport or take with you when travelling. In addition, it can be attached to any standard flash shoe in just a few simple steps and is quickly ready for use. It can also be mounted on a tripod, a handle or a boom. Thanks to the patented Rycote thermoplastic swing mount, the VideoMic Pro is optimally decoupled from the camera to prevent annoying grip noises.

High-quality sound for every project

RØDE microphones can be used on the go with an action or video camera, at home or in a recording studio. The right model can be found for every application without having to accept reduced sound quality.

The condenser directional microphone has preattenuation, a level boost and a high-pass filter, all of which are switchable. In addition, the microphone’s inherent noise of 14 dBA is particularly low at a high limit sound pressure level of 134 dB.

This allows the VideoMic Pro Rycote to pick up signals that are very loud or very quiet without noise. To counteract distortion or noise, the level switch can be set accordingly.

This will then attenuate the loud signals to avoid overloading the microphone input of the camera, or raise quiet signals so that the preamplifier of the camera does not have to be turned up excessively, which is usually accompanied by annoying noise.

RØDE microphones are ideal for use at home and on the go

The RØDE VideoMic Pro Rycote is suitable for a wide range of applications where high sound quality is a priority. High-quality technology combined with a compact design make the microphone a practical travel companion as well as an inventory for your own recording studio – depending on the needs of the video producer.

Picture source: RØDE

Leave a Reply

Your email address will not be published. Required fields are marked *