Chipolo: Smart Bluetooth trackers for Apple and Google networks
Say goodbye to lost keys, bags or wallets with Chipolo’s Bluetooth trackers. These compact devices connect to either Apple’s ‘Find My’ network or Google’s ‘Find My Device’ network, enabling worldwide tracking via millions of connected devices.
The Chipolo app offers additional features such as mobile phone location tracking, device sharing and customisable ringtones.
Smart search – anywhere, anytime
Chipolo trackers make finding lost items easy and reliable. When you’re within range, simply tap the app to make the tracker ring loudly and your misplaced keys or missing bag will reappear in no time.
If the item is further away, Chipolo uses Apple’s or Google’s global search network consisting of millions of connected devices to help you find it. This enables you to quickly, securely, anonymously and accurately locate lost items, whether you’re travelling, at the office or at home.
Three models for every purpose
Chipolo POP: practical and loud
The Chipolo POP is a practical everyday companion for your keys, bag or backpack. With its powerful signal tone and a range of up to 90 metres, you can find your items in no time at all. It can be attached directly to objects and requires no additional accessories. Using the app, you can make the POP ring or locate your smartphone, even in silent mode. By connecting to Apple’s ‘Find My’ or Google’s ‘Find My Device’ services, the POP can be located anywhere in the world.
Chipolo LOOP: robust, eye-catching and extra loud
The Chipolo LOOP combines design and performance. Its flexible silicone loop makes it easy to attach to bags, luggage or backpacks, making it ideal for when you’re on the go. The LOOP is rechargeable via USB-C, achieving top marks in its class with a volume of 125 decibels and a range of 120 metres. An integrated flashing light helps you find it in the dark. With a double click, you can make your connected smartphone ring – a practical, fast and intuitive feature.
Chipolo CARD: ultra-thin, elegant and rechargeable
The Chipolo CARD was specially developed for flat objects, such as wallets, passports, and laptop sleeves. At only 2.5 millimetres thick, it fits discreetly into any wallet while remaining loud and reliable. Its wireless Qi charging technology makes it particularly convenient and sustainable. The CARD is waterproof, dustproof and durable. The app’s share function allows multiple users to keep track of the same item, which is ideal for families or teams.



| POP | LOOP | CARD | |
|---|---|---|---|
| Volume | ∼ 120 dB | ∼ 125 dB | ∼ 110 dB |
| Range | ≤ 90 m | ≤ 120 m | ≤ 120 m |
| Power supply | Replaceable battery (CR2032) | Rechargeable via USB-C (charger not included) | Wirelessly rechargeable via Qi (charger not included) |
| Battery/rechargeable battery life | ~12 months | ~ 6 months | ~ 6 months |
| Protection class | IP55 | IP67 | IP67 |
| Compatibility | iOS (version 14.5 or higher), Android (version 9 or higher) | iOS (version 14.5 or higher), Android (version 9 or higher) | iOS (version 14.5 or higher), Android (version 9 or higher) |
| Bluetooth | Supports Bluetooth Low Energy 6.0 | Supports Bluetooth Low Energy 6.0 | Supports Bluetooth Low Energy 6.0 |
Innovative technology and reliable tracking
Chipolo combines modern tracking technology with everyday practicality. POP, LOOP and CARD offer simple, smart solutions to make everyday life less stressful.
With Chipolo, searching becomes unnecessary and finding becomes child’s play.
Images: Chipolo