Greater visibility in the smart home: cameras and smart access solutions from Homematic IP

A modern smart home should be convenient and secure. Homematic IP does exactly that: rather than offering stand-alone solutions, it creates a networked security concept that brings surveillance, door communication and access control together on a single platform. Live images, events and status messages are all centralised in the Homematic IP app.

At the heart of this expansion are camera solutions for a variety of applications. The indoor camera – basic monitors living areas, entrance halls and holiday homes, streaming live footage directly to your smartphone. Motion and person detection help capture relevant events in a targeted manner. The system is complemented by night vision and two-way audio.

Flexible surveillance from the living room to the boundary of the property

There are several solutions available for outdoor use. The outdoor camera has been specially developed for continuous monitoring of house façades, entrances and driveways. It delivers high-resolution live images directly to the Homematic IP app and can detect both movement and people. Thanks to its integrated night vision, you can keep an eye on your property even in the dark. The two-way audio function also enables direct communication with people on site.

The outdoor light camera offers added value. It combines the functions of a surveillance camera with smart outdoor lighting. If the system detects movement, the integrated light can be activated automatically. This improves visibility around the entrance to your home whilst ensuring that visitors or delivery drivers can be recognised more easily, even in the dark.

The battery-powered outdoor camera offers even greater flexibility. As it operates without a fixed power supply, it is ideal for garden sheds, carports, and other areas of the property where wiring is not available. The built-in battery provides a standby time of up to six months. Like the other camera models, it offers features such as motion and person detection, night vision, and two-way audio. This makes it easy to integrate even hard-to-reach areas into a smart home system.

From the doorbell to the smart door lock, everything is connected

The front door can also be integrated into the connected system. The video doorbell recognises visitors before they even ring the bell, enabling direct communication via an app. This means you can see who is at the door, even when you’re out.

The door lock drive – pro adds smart functions to complement this. The smart lock uses integrated position and vibration sensors to monitor the door mechanism and detect any attempts at tampering. Retrofitting can be carried out without replacing the existing lock cylinder. The door can be conveniently unlocked and locked using the app, a keypad or a remote control.

Weatherproof outdoor camera with high-resolution live video, person and motion detection, night vision, and two-way audio—easily controlled via the Homematic IP app.
Weatherproof outdoor camera with high-resolution live video, person and motion detection, night vision, and two-way audio—easily controlled via the Homematic IP app.

Connected features for the smart home

The smart home is enhanced with key security features, including cameras, a video doorbell and a door lock actuator. The interaction between these components is particularly interesting: both indoor and outdoor areas can be monitored, visitors can be identified early on, and access can be conveniently controlled. The battery-powered outdoor camera provides additional flexibility in locations where a fixed power supply is unavailable.

This gives users a flexible security solution that can be adapted to different living situations, from flats to detached houses. Those looking to combine surveillance, access control and smart notifications on a single platform will find the Homematic IP components a versatile addition to their connected home.

Images: Homematic IP, Adobe Stock