Ring smart doorbells – keep an eye on your home

Home for most means security and comfort. To keep it like this, your space needs to be protected. With Ring smart doorbells, you can always keep an eye on what is happening at your front door, even if you’re not at home. The combination of intelligent doorbell and video surveillance makes Ring a very smart security system. Quickly and easily installed, the WiFi doorbell system informs you via the Ring Doorbell App (available for iOS, Android, Mac and Windows 10) when somebody is ringing your doorbell. With the live view mode, you can see who is standing there. Here, we introduce two different options from Ring.

Intelligent security

Ringing, recording videos and recognising movements; Ring combines these security functions in a single device. Equipped with a 1080 HD camera and wide-angle lens, the Video Doorbell 2 records happenings at your front door and delivers images to your smartphone, tablet, PC or Mac. Uninvited guests can be swiftly recognised and burglars can be caught in the act. Thanks to the infrared night-vision function, images can also be taken at night.

The Video Doorbell 2 works in any house and can be operated with or without an existing doorbell. Equipped with a quick-change battery system, it can be charged without having to be removed.

Never miss a visitor again

Besides a camera, doorbells from Ring are equipped with a microphone and loudspeaker, which allow you to communicate with visitors even if you’re out and about. You can, for example, tell the delivery guy where to place your parcel, perfect for avid online shoppers.

The weather-resistant Video Doorbell Pro comes in a sleek design, but requires existing doorbell wiring. In comparison to the Video Doorbell 2, extra functionality includes user-defined movement zones, increased movement recognition and person identification. It also has interchangeable faceplates in four colours, as well as a Chime connector. This additional WLAN bell fits with every standard socket and connects to Ring devices, ensuring that you hear the doorbell throughout the entire house.

For those wanting to save images and be able to access them from anywhere, Ring also offers the option to set up a paid-for Cloud account.