Get started now with the latest Raspberry Pi products

Raspberry Pi has been disrupting the electronics industry since 2012 with powerful, affordable computers. Based on ARM architecture and Linux, Raspberry Pi offers a range of single-board computers and modules for education, creative projects and industry. With Raspberry Pi Pico and the RP2 family, the company is expanding its presence in the microcontroller space with a focus on performance, cost and ease of use. With over sixty million units sold worldwide and a wealth of documentation, the Raspberry Pi community is passionate about innovation.

Find the latest Raspberry Pi models and accessories

We deliver Raspberry Pi products in time for launch – quickly and reliably. Find out about the developments in Raspberry Pi technology, including advanced microcontrollers, AI integration and rugged industrial modules. Get creative with your next project.

Raspberry Pi Pico 2: The next big little thing

The next generation microcontroller board based on the RP2350. Raspberry Pi Pico 2 is a significant step up from its predecessor. With a higher core clock frequency and twice the memory, the new microcontroller offers more powerful ARM cores and optional RISC-V cores. A new security architecture based on ARM TrustZone for Cortex-M and improved interfaces take Raspberry Pi Pico 2 to a new level of microcontroller performance. Even with these improvements, it remains compatible with its predecessors.

Raspberry Pi AI Kit: Powerful AI for everyone

The Raspberry Pi AI Kit, featuring the Hailo 8L AI Accelerator and Raspberry Pi M.2 HAT+, is designed specifically for Raspberry Pi 5. It provides a pre-installed solution for advanced AI applications. With impressive inference performance of up to 13 TOPS and integration with the Raspberry Pi’s camera software stack, the kit enables projects in process control, security monitoring, home automation and robotics. Seamlessly integrated into the operating system, the AI module is automatically detected and ready to use. This makes it an ideal solution for developers and innovators looking to add powerful AI capabilities to their Raspberry Pi platform.

Raspberry Pi AI Kit
The Raspberry Pi AI Kit, equipped with the Hailo 8L AI Accelerator and the Raspberry Pi M.2 HAT+, optimised for use with the Raspberry Pi 5.

Raspberry Pi 5 B 2GB: The versatile classic

The Raspberry Pi 5 B 2GB is the latest version of the popular single-board computer. It is used by millions of people worldwide for projects such as home automation and media players. This model features an advanced 2.4 GHz ARM Cortex-A76 quad-core CPU that is up to three times faster than its predecessor. It also features a VideoCore VII graphics processor for advanced multitasking. The Pi 5 offers a wide range of connectivity options, including two microHDMI ports for 4K video playback and two USB 3.0 ports for fast data transfer. Other features are dual-band Wi-Fi, Bluetooth 5/BLE and Gigabit Ethernet with PoE support. A USB-C port ensures a reliable power supply. With its versatility and affordability, Raspberry Pi 5 B remains an essential tool for DIY enthusiasts, professional developers and educational institutions.

Compute Module 4S (CM4S): A rugged module for industrial applications

The Compute Module 4S (CM4S) is based on the Raspberry Pi 4 Model B architecture and is specifically designed for industrial applications. It provides a robust platform with numerous connectivity options, ideal for developers looking to integrate Raspberry Pi into custom hardware. Available in various configurations, it includes up to 8 GB of LPDDR4-3200 SDRAM with ECC and up to 32 GB of eMMC Flash memory. The module supports the SODIMM form factor for seamless integration into existing systems. Features include a Broadcom BCM2711 quad-core Cortex-A72 processor, OpenGL ES 3.0 graphics, 4Kp60 video decoding and a range of interfaces such as HDMI 2.0 and MIPI for displays and cameras. The CM4S is ideal for demanding industrial applications that require robust and expandable computing solutions.

RPI CARD A2 32GB: Maximum performance for your Raspberry Pi

The RPI CARD A2 32GB is a high performance microSD card optimised for Raspberry Pi single board computers. It complies with the A2 standard, which means it offers high random read and write speeds. The card supports DDR50 and SDR104 bus speeds and uses Command Queueing (CQ) for more efficient data retrieval and writing. As a result, it almost matches the performance of NVMe SSDs. With IOPS rates of 3,200 reads and 1,200 writes for the Raspberry Pi 4 and 5,000 reads and 2,000 writes for the Raspberry Pi 5, the RPI CARD A2 32GB offers a significant performance boost. It is ideal for users who want to get the most out of their Raspberry Pi.

Check out our extensive range now and start your next project with the latest Raspberry Pi technology.

Images: Raspberry Pi, reichelt elektronik