Portenta Hat Carrier – An added value for developers
The Arduino Pro Division has launched the Portenta Hat Carrier, an innovative board that pushes the boundaries of the Portenta platform. This board allows you to use Raspberry Pi HATs with your Portenta System-on-Modules (SoMs), opening up new possibilities for developers in all fields.
Compatibility & Versatility
The Portenta Hat Carrier is compatible with all of the current Portenta modules (X8, H7 and C33) and offers the following features
- 40-pin Raspberry Pi HAT connector: Allows the use of a variety of HATs for differnt applications
- RJ45 Gigabit Ethernet port: Provides a fast and reliable network connection
- USB-A socket: Connect peripherals such as keyboards, mice or storage devices
- CAN bus transceiver: Enables communication with other devices on the CAN bus network
- MIPI camera connector: Connects Raspberry Pi compatible cameras for vision applications
Advanced features and easy debugging
The Portenta Hat Carrier offers additional features that make developers’ work easier:
- JTAG connector: Easy application debugging
- PWM-based fan control: Control system temperature under heavy load
- 16-pin pin header: Connect analogue and digital sensors and actuators
- MicroSD slot: Expand storage for data and applications
Flexible power supply
The Portenta Hat Carrier offers various power supply options:
- Screw terminal block: Connect a 7-32 VDC or 5 VDC power supply
- Portenta’s USB-C port: Power the system
- 5VDC pin on 40-pin HAT connector: Alternative power option
Note: The Portenta Hat Carrier is not compatible with Raspberry Pi PoE+ Power over Ethernet HATs.
Conclusion
The Portenta Hat Carrier is a versatile and powerful board that extends the capabilities of the Portenta platform. Developers will benefit from the compatibility with Raspberry Pi HATs, the variety of connectors and the easy debugging features. The Portenta Hat Carrier is ideal for prototyping, industrial applications and any other project that can benefit from the flexibility and expandability of the Portenta platform.
Order the Portenta Hat Carrier from reichelt elektronik now and discover the new possibilities for your development projects!
Images: Adobe Stock