Shelly Z-Wave Long Range: smart control over long distances

Shelly is expanding its Z-Wave portfolio with the Z-Wave Long Range, offering high-performance solutions for large areas, long distances and challenging installations. This technology combines the proven capabilities of the Shelly Wave series with an increased wireless range, opening up new possibilities in smart home and building automation.

Shelly smart home devices are synonymous with flexible automation, straightforward integration, and compatibility with a wide range of home automation platforms. Depending on the series and generation, different wireless technologies are used, such as Wi-Fi, Zigbee, Bluetooth or Z-Wave. With Z-Wave Long Range, the focus is primarily on reliable communication over longer distances.

Z-Wave Long Range: reliable connectivity with a range of up to 1 km with a clear line of sight.

Shelly relies on Z-Wave wireless technology

With its Wave series, Shelly has relied on the tried-and-tested Z-Wave wireless standard for several years. The devices are suitable for both expanding existing Z-Wave systems and setting up cross-manufacturer smart home or building automation systems. Stable wireless connections make the Wave series a reliable choice for smart automation. In addition, it is compatible with numerous certified Z-Wave hubs. This makes the series suitable for detached houses, apartment blocks and commercial buildings.

The compact modules can be installed discreetly behind switches or sockets. As a result, existing electrical installations can easily be upgraded with smart functionality. Once connected to a Z-Wave network via a required Z-Wave gateway, devices can be conveniently controlled and integrated into customised automation scenarios.

The Shelly Wave devices utilise the latest generation of Z-Wave chips, the S800, and depending on the model, offer numerous functions, including:

  • Single- or dual-channel switching
  • Power consumption measurement
  • Overcurrent protection
  • Scheduling and automation.
  • Voice control
  • Compatible with a wide range of Z-Wave hubs

The Wave series thus provides a foundation for flexible Z-Wave automation. However, in larger buildings, on sprawling properties or where there are greater distances between devices, wireless range becomes an increasingly important factor.

Shelly Z-Wave Long Range für große Areale

This is precisely the area in which the Shelly Z-Wave Long Range comes into its own. Designed for large areas, long distances and challenging installations, the Long Range technology extends the wireless range within the Z-Wave ecosystem. It enables stable communication via compatible controllers, even over greater distances.

This makes Z-Wave Long Range particularly well-suited to sprawling buildings, larger properties and outdoor areas. With a clear line of sight, devices can achieve a signal range of up to one kilometre. This means that areas which place special demands on the wireless connection due to greater distances can also be integrated into the building automation system.

The Long Range portfolio covers a variety of applications, including smart switches, power measurement modules, scene control devices, smart plugs, sensors and solutions for roller shutters and blinds. For professional installations, there are also DIN-rail devices available with Z-Wave Long Range.

Switching and measuring with Shelly Wave

From classic switching functions to intelligent energy consumption measurement, the Shelly Wave series offers versatile options for Z-Wave-based building automation. Z-Wave Long Range consistently expands on these possibilities, combining the familiar functions with a greater wireless range.

The Shelly Wave portfolio thus covers a broad spectrum of applications – from the classic smart home to larger buildings and extensive properties. Z-Wave Long Range extends the scope of application wherever greater distances need to be reliably bridged.


This article was originally published on 17 November 2023 and updated on 3 September 2026.

Bilder und Video: Shelly