Smaller than a briefcase: Private and cost-effective cloud solution from SYNOLOGY

At home, people are collecting more and more data. From documents for tax declarations to invoices, smart home logs to vacation photos and videos, all these data are important documents and valuable memories need, which need to be well protected. SYNOLOGY offers the possibility to store your files in a private cloud environment, a mini-hub for seamless data management within your own four walls.

With DiskStation DS124 you can store all your data in one place, safeguard against data loss, as well as access and share them easily with your family and friends from anywhere. The SINOLOGY DS124 fits anywhere that would also accommodate a briefcase and it is now available in the reichelt online shop.

Private cloud and backup solution for home

The compact DiskStation takes your data management to the next level. Users can access their stored data at any time. However comprehensive and intuitive access and management tools also help them to easily and quickly find the data they want. There is enough storage space for every need, as the DiskStation is available in different versions from 1 – 22 TB. The 1 GB DDR4 RAM ensures a smooth process.

The integration into your own network infrastructure is also seamless. SYNOLOGY NAS can be easily integrated thanks to Windows AD and LDAP support, and it is compatible with various applications and browsers. With two USB 3.2 Gen 1 ports and one RJ45 Gigabit Ethernet port, it is equipped for fast data transfer. Furthermore, QuickConnect allows client applications to connect to Synology NAS via internet without the set-up of port forwarding rules. With dimensions of 7.1 cm x 16.6 cm x 22.4 cm, the compact server also finds its place in every niche in the home.

Seamless sharing, collaboration and syncing

Share unlimited data with family and friends – securely, anytime and anywhere: with SYNOLOGY NAS you create your own private cloud and you have complete control over your data and the access you grant. This is done through the integrated SYNOLOGY Drive app and the mobile SYNOLOGY Photos app. Both are free to download on desktop and mobile devices and provide seamless synchronization with the DiskStation and other connected devices. This means you can easily share your vacation photos from your smartphone with your friends or work simultaneously on a document with family members.

Versatile backup and data protection options

The SYNOLOGY DS124 offers a range of comprehensive and easy-to-use backup and data protection solutions. With the SYNOLOGY Drive app you can set whether you want to back up your data in real time or schedule data back up. If you want a second backup in addition to the primary SYNOLOGY NAS, you can create an additional backup for a small supplementary charge.

The fastest and easiest option is the SYNOLOGY C2 backup. This means that not only all data, but also system configurations, user settings and applications can be stored in the C2 Cloud. If your computer crashes, everything can be restored with “Bare-Meetal-Recovery”. Private users can also benefit from the same feature of global duplication as business users via the application “Backup for Business”. This means that duplicate files are only backed up once, saving valuable storage space. It is also possible to create a backup using Hyper Backup on another NAS. No matter which option you prefer – with the SYNOLOGY backup tools you can restore your data quickly and efficiently in case of emergency.

Access your digital multimedia content wherever you are.
Access your digital multimedia content wherever you are.

Areas of application and practical examples

SYNOLOGY NAS does not help you store memories and photos only, it can also be transformed into your music library or a surveillance station in just a few steps. Because your DiskStation allows you to access and stream all of your digital multimedia content – no matter where you are. Create playlists or simply download your favorite songs to your cell phone or tablet – with the SYNOLOGY NAS you can take your music with you wherever you go.

If you protect your home with video surveillance, SYNOLOGY NAS offers you the opportunity to set up your own surveillance station. Among other things, you can provide your recordings with a special encryption code to protect them from unauthorized access. Watermarks can also be placed directly over live videos or sensitive areas can be blocked. With SYNOLOGY you can create a comprehensive video surveillance system that adapts to your individual requirements.

The SYNOLOGY DS124 can be used to store all your data and information, which are best protected against loss.

Images: reichelt elektronik, Adobe Stock