New additions to Verbatim’s range of portable monitors

More flexibility, more mobility – and now even more choice: at IFA 2025, Verbatim presented portable monitors that make mobile working, presentations and gaming significantly more comfortable.

Mobile working without limits

Working on the go has long been part of everyday life, usually on a laptop or tablet, and sometimes even on a smartphone. However, this can be limiting: either the work process slows down, or working on small displays becomes uncomfortable in the long term. A second screen can increase efficiency and comfort. Verbatim’s portable monitors provide the solution.

 A second screen ensures greater efficiency and comfort.

Ultimate flexibility for every situation

Verbatim’s portable monitors impress with their versatility and flexible application options – whether on the go, in the home office, for presentations, gaming or to increase productivity. These compact models can be used individually or as additional screens for laptops, tablets or smartphones.

At IFA 2025, Verbatim presented two new models with 13.3-inch and 14-inch screens that can be powered by an included power bank. This makes them even more mobile and ideal for use on the go.

Particularly practical: the external power bank supplies the additional power required directly to the monitor, thus conserving the battery of your laptop, tablet or smartphone.

VERBATIM 32088 mobile monitor with power bank

Another highlight of the range is the dual monitor, which features two 15.6-inch Full HD displays arranged vertically. It supports multiple display modes, including Extend, Duplicate and the Ultra Mode exclusive to Windows.

Thanks to its foldable design, this model is ideal for customer meetings and presentations. The screen can be positioned so that people on either side can comfortably follow the content, and the controls are conveniently located on the user’s side.

Dual monitor VERBATIM 32403

Maximum compatibility with just one cable

These lightweight monitors can be connected to a PC, Mac, tablet, smartphone or console via USB-C or HDMI. Power, data and image signals are transmitted via a single cable. When using HDMI, the included power adapter provides the necessary power supply. The advantage is that the USB-C port remains available for other uses.

Touch or classic – whatever is needed

Most Verbatim portable monitors are equipped with a responsive touch function. Whether for precise finger movements or pen operation, the displays respond quickly and enable intuitive control with 10-point touch technology. Swiping, scrolling, dragging and zooming are as natural as on a smartphone or tablet.

Work where ideas come to life

Verbatim’s portable monitors demonstrate how easy and flexible modern working can be. Whether in the office, on the go, or during presentations, the displays extend the digital workplace wherever greater clarity, convenience, and productivity are required.

Images: Verbatim


Originally published on 21.06.2023, updated on 20.10.2025.