Space-saving and robustly wired: The new VariFLEX patch cables

The employees of TTL Network GmbH are experts in development of cables. It is particularly important to them to always respond to the needs of the customers, which they have succeeded in doing again with the new VariFLEX patch cable: space-saving and at the same time very robust, the patch cables have high quality standards and convinces with its unique properties. It is particularly compatible and versatile in control cabinets. The new VariFLEX patch cable is now available in the product portfolio of the reichelt online shop.

VariFLEX – with small and ultra-compact connectors

Patch cables fulfill a central function as structure cables in networks. They are primarily used to connect computers and switches. They transfer large amounts of data. In order not to cause any far-reaching data failures and operational disruptions, they must be particularly resistant to disruptions. The new VariFLEX patch cable from TTL Network GmbH meets precisely this requirement because it is extremely robust. The patch cables also have extremely small plugs with an almost unbreakable locking lug. Their contacts are also extremely robust with 50µ gold plating.

Technical drawing

Compact solution for meter space and electrical distributors

The very thin and space-saving cable has a reduced cable diameter of only 4.8 mm and enables a small bending radius of 10 mm. The halogen-free jacket material corresponds to the UL 444 standard (CMG LSOH). Thanks to this ultra-compact design, the patch cable can be laid in a space-saving manner, for example, in data centers, conference rooms, electrical distributors, metering stations and industrial environments. For even more flexibility, the black VariFLex patch cable is available in different lengths from reichelt elektronik: 0.15 m, 0.25 m, 0.5 m, 1.0 m, 1.5 m, 2.0 m, 2.5 m, 3.0 m, 4.0 m, 5.0 m, 7.5 m and 10 m. When used, all lengths have a very high and reliable signal quality.

Images: TTL Network, Adobe Stock


Also read our guide:
The right patch cable for every application