Camping antennas with WiFi router now in 5G

The camping holiday trend is growing steadily. In order to be able to use high-speed internet while on vacation, the new 5G mobile communications standard enables data transmission up to ten times faster than its predecessor 4G and has been continuously expanded. With the new Falcon 3307 roof antenna and the Falcon 3309 window antenna, data transmission at 5G speed is now also standard on camping holidays – and also enables convenient remote working and streaming.

Flat on the roof: The Falcon 3307

The ultra-flat, omnidirectional Falcon 3307 roof mounted antenna with mobile WiFi router offers to connect up to 32 devices at once to the router. Thanks to MiMo technology (Multiple Input, Multiple Output), the external omnidirectional antenna can simultaneously send and receive a data signal at the best possible 5G speed. You do not need to rely on campsites WiFi, which are often unstable connections. The Falcon camping antennas also improve the security of the data connections, because the public WiFi networks, that are usually easier to hack, are no longer required. This also means that there are no additional usage fees for local WiFi networks.

In addition, the antenna is extremely flat with a height of only 69 millimeters. Unlocked for all networks, the Falcon 3307, including the LCD display, starts up quickly and has an ethernet connection. The WiFi speed is up to 1800 Mbit per second. Capable for most general browsing, the Falcon 3307 is also suitable for all streaming functions – whether via smartphone, tablet or laptop. Convenient video conferencing, mobile working and relaxed streaming become part of everyday camping life.

The included router supports all common wireless types and the battery capacity is 4,500 mAh. The router weighs 200 grams and can be accommodated in the motorhome space. The system is fully activated and with an optional micro-SIM card it works in the mobile networks of all providers.

Flexible at the window: The Falcon 3309

If you don’t want to place your antenna on the roof, you can use the Falcon 3309. The 5G LTE variable window antenna with WiFi router comes with comparable WiFi router specifications as the Falcon 3307. The suction-mounted 2×2 MiMo antenna works with 5G and 4G. The window antenna is mounted flexibly using a suction cup or magnetic base. It is equipped with an independent base plate, an integrated two-meter cable and omnidirectional radiation.

Both camping-antennas from Falcon enable fast, stable and independent Internet surfing on the go with an integrated pocket-sized WLAN router – whether in the mobile home, at the beach café or when hiking in the mountains.

You can find more technical aids that make camping holidays an unforgettable experience in our guide “Ready for the camping season: More comfort with the right technical equipment”.