Inspection cameras for cavity testing in technical applications are now well-known in the industry as well as for private users. There are a large number of devices of different price and performance classes on the market, which does not exactly simplify the decision for the right inspection camera. For a short and uncomplicated entry into working with endoscope cameras, GOSCAM offers the GL8712 handheld camera, a low-priced and particularly compact model.
Easy handling for fast results
The ergonomic shape without pistol grip makes it comfortable to work. The 4.3″ TFT Display shows clearly what is happening at the camera head. The flexible, almost 1 m long gooseneck has a high-resolution sensor with 1280×720 pixels HD. Combined with the lighting integrated in the head, narrow, inaccessible places can be examined quickly and easily – with a head diameter of only 5.2 mm, you can reach even the smallest openings. When the camera is out of use, the gooseneck can be wrapped around the device in a trough, so it is always stored safely and in a space-saving manner.
Extensive storage and connection options
Once you’ve found the spot you want to examine, the GL8712 is saving photos just like a normal camera. The internal memory holds up to 50 images in HD resolution, and you can expand the memory up to 32GB with an SD card if needed. If a photo is not enough for you, the camera also records complete videos, e.g. to document defective or blocked areas in a pipe over a longer distance. In addition, a micro USB interface is integrated in the inspection camera to transfer your recordings directly to your computer for a more comprehensive analysis of your work or to write reports.
High functionality for professional projects
A feature that is usually only found in higher price ranges is the picture-in-picture function. This allows to work on complex applications efficiently and comfortably by viewing several images on the camera display at the same time. The supplied mirror, hook and magnet attachments can be used flexibly and pick up small objects if required.
The GOSCAM GL8712 inspection camera is suitable both for private users who want to locate a blocked pipe and for tradesmen for maintenance on heating systems, ventilation or motors – to its simple operation, high range of functions and versatile applications.