Professional building automation – using Shelly Pro-Line
No matter if it’s a commercial building or a residential home, the new Pro-Line from Shelly makes building automation a better place to be. There is no need to lay additional cables and wires, as the relays from Shelly can simply be added and programmed. The various relays of the new Pro-Line can be found immediately in the reichelt online shop.
Shelly: Smart scenarios even without the cloud
Design your building automation entirely according to your wishes. The relays from Shelly are set up so that they can, for example, play an after-work scenario for the lights in the office without you having to rely on a cloud. Instead, the scenario is aligned with the time of day and played out. This way, even in particularly security-critical areas, you can be confident that your data will stay in-house and not be stored on Shelly Cloud servers.
If you want to program different scenarios, you can rely on Shelly. Using Shelly Pro, you can set up to 20 scenarios without having to go to an external server. This way, you can easily adapt your smart home or smart office to your daily or weekly rhythm.
Two small relays with versatile applications: Shelly Pro 1 and Shelly Pro 2
The unobtrusive relays of the Shelly Pro-Line are true all-rounders. With a supported current of 16A, the Shelly Pro 1 supports you via one channel in most scenarios for your building automation. Bluetooth® connectivity also gives you even more variability.
As with all Shelly relays, safety is paramount using the Shelly Pro 2: The products are designed to have built-in overheating, overload and overvoltage protection, while also being particularly flame resistant. This makes the relays predestined for installation in the fuse box. The dual-channel Shelly Pro 2 supports up to 25A of current, giving you even more customization options than the Shelly Pro 1.
Create bidirectional scenarios with the Shelly Pro 2PM
The two-channel Shelly Pro 2PM supports bidirectional motors. This means you can program more than just lighting scenarios. For example, the Shelly Pro 2PM is suitable for programming scenarios for garage doors or even curtains and sliding doors.
In addition, the Shelly relays are programmable and can be overwritten, so with a little experience you have many more customization options when writing your own automation programs.
Shelly Pro 4PM: Centralized solution for office buildings
Four channels and a 1.8-inch color display: using the Shelly Pro 4PM, you have everything under control at all times. With a maximum total output of 40A, this relay is ideal for automating office buildings. Whether you want to group lights or adjust your building’s central heating to the outside temperature, the largest relay in Shelly’s Pro line is ready to do it.