Labeling becomes efficient – with the DYMO® Rhino 6000+

If you work in industry or in the trades, you know the problem: On a construction site not all cables are labeled correctly or sometimes the labeling is missing completely. With the new Rhino 6000+ from market leader DYMO®, labeling becomes very efficient.

One device, many applications

With the DYMO® Rhino 6000+, you are perfectly equipped for almost any application. At the touch of a button, you can reformat your labels in seconds without having to enter the text each time, because of the unique “Hot Keys”. This gives you the appropriate labels for cables, signs or front panels in no time at all.

Because of the PC interface you also have the option to create labels on your computer and transfer them to your Rhino 6000+ or print them directly. The extensive library of over 250 industrial symbols can be expanded almost at will and adapted to your requirements.

The DYMO® Rhino 6000+ complies with the most important ANSI and TIA/EIA-606-B labeling standards. As a result it is capable of printing all common barcode types from Code 39 to EAN 8/13 to QR codes.

The case – a set that leaves nothing to be desired

The Rhino 6000+ is delivered in a robust hard case. In addition to the device, the scope of delivery includes a power supply unit, two writing tapes (tear-resistant nylon and flexible vinyl), an easy-to-understand user manual, and a high-quality lithium-ion battery for long-term readiness for use. You can also use the label maker to print on heat-shrink tubing and permanently adhesive polyester tapes.

The automatic cutter is particularly robustly made: Without additional cleaning, you can cut off up to 7,000 printed labels from the tape. In combination with the one-touch cassette ejection system, DYMO® ensures effortless labeling and particularly fast tape changing.

Conclusion

With the Rhino 6000+ from DYMO® you are well equipped to print labels for cables and signs or various barcode types. The wide range of compatible print materials from the DYMO® Industrial Rhino ribbon series guarantees a high-quality print result for your individual requirements. The PC interface also expands your options. You can find the industrial labeler in a comfortable hard case in the reichelt online store.

Image: DYMO®