No more cable clutter! The more we use electronic devices at work or at home, the more important it becomes to have easily accessible, neatly wired outlets. To ensure that you have the right socket for all your devices in the future, IT innovation driver Delock is launching its new Easy 45 product line. The wide range of the modularized switch and socket line is now available in the reichelt online store.
Modular system installed quickly and easily
Whether power supply, network technology or multimedia: The individually configurable Easy 45 modular system can be installed in no time at all and exchanged with ease – completely without tools thanks to the modular principle. The system adapts to any situation. The modules are suitable for both surface and flush mounting, and can be installed in 10″ and 19″ racks or mounted on a cable duct. The modules are available in the standard dimensions 22.5 x 45 cm and 45 x 45 cm.
Keeping your cool thanks to module screens
Module bezels like the DELOCK 81374 are the basis for your individual connection system. The snap-in mechanism ensures that you can easily insert the panel and replace it if necessary. Due to the width of 22.5 cm, you can thus insert two bezels on a standardized socket of 45 x 45 cm and thus have twice the number of connections. Thanks to a material thickness of only 1.5mm, you still have enough space for your devices. If, for example, you have purchased a new end device with different connections, you can replace the module in no time at all and do not need an extra converter.
The Easy 45 system is also adapted to DELOCK’s own Keystone mounts. This system has more than 140 different inserts and can even color-code to reflect the different applications in your network – thanks to brackets in six colors. We have explained how to adapt your connection system to your requirements in this video.
Power supply modules
The Easy 45 product portfolio includes switches in standard commercial dimensions, 220 V sockets, charging modules (e.g. USB) and power supply cables. The DELOCK 81320 socket outlet with earthing contact provides a CEE 7/3 power connection for a module size of 45 x 45 cm and is therefore suitable for all Easy 45 module carriers with this size. In addition, the socket can also be mounted on parapet channels of at least 45 mm installation depth.
Online thanks to network modules from Easy 45
Besides modules for power supply, Easy 45 also offers you various modules for network installation. Thanks to the DELOCK 81361 network roll-up cable, for example, you can connect computers to existing networks. The cable is neatly rolled up and stored in the module. When you need it, you can pull it out in stages. Thus, the DELOCK 81361 offers the appropriate cable length for every individual need.
Multimedia experience with Easy 45
The Easy 45 system not only offers you modules for power or network connections, but is also available for processing image and sound signals, such as in a home theater system or a game console. Here, you can choose between audio-only connections for speaker cabling or more comprehensive HDMI connections like the DELOCK 81303. The modules grant you audio signals up to Dolby Atmos as well as a resolution of up to 8K 60 Hz. Find out what requirements you need for these signals in this guide.
With the diverse application possibilities of Easy 45, DELOCK leaves nothing to be desired. You have the free choice: Thanks to the modular design, you can individually design your connection system. The wide product portfolio is now available in the reichelt online store.
Image: reichelt