The Brennenstuhl Multi Battery 18V System for Construction Spotlights
Now that LED technology has found its way into the world of domestic and commercial work lighting, the range of models available is not only vast but also confusing. Anyone who needs work lighting and wants to equip themselves with an LED worklight needs to decide which one is best for them.
Why not make this decision based on the power tools you have been using? The new construction spotlights from the Brennenstuhl Multi Battery 18V system enable home users and craftsmen to power their lighting with the same rechargeable battery that is used in the power tool of their choice – independent of the battery technology of other manufacturers and without having to resort to mains-operated LED spotlights with cables. Not only does this mean you can work more flexibly and quickly, but you can also integrate the construction spotlight into your toolbox as a matter of course.
Which rechargeable batteries are compatible with the Brennenstuhl Multi Battery 18V system?
The spotlights can be operated with 18V batteries from various power tool manufacturers and battery alliances using an adapter. Four interface adapters for 18V batteries from Bosch Professional, Dewalt, Makita, Metabo CAS and Milwaukee are included with the LED construction lights. Adapters for other brands are sold separately.

18V batteries from these power tool manufacturers are currently supported:
- Bosch Professional
- Dewalt
- Einhell
- Fein
- Festool
- Flex
- Hikoki
- Makita
- Metabo CAS
- Milwaukee
- Würth
Due to the partnership with the Bosch Professional 18V system, we have worked closely with our partner on the technical design of the interface to the Bosch Professional 18V battery system. As a result, the Brennenstuhl Multi Battery 18V System work lights are certified for use with the 18V Li-Ion GBA and ProCORE18V batteries from the Bosch Professional range.
It goes without saying that the new lights are not only impressive in terms of their technical innovation, but also in terms of their general product characteristics: they are dustproof and waterproof to IP65, impact-resistant to IK08, have an integrated anti-tilt device and can be mounted on a tripod. With a luminous flux of 4500 lm, the smallest model in the range provides enough light for medium-sized rooms on site. The larger model with 6200 lm provides bright and even illumination in corridors and stairwells.
Images: Brennenstuhl
Originally published 18.01.2022, updated 17.01.2025.