In production systems, partially or fully automated production lines, small series development and final assembly always have one thing in common: As soon as parts or assemblies can move too much, manufacturing errors can often not be ruled out. It does not matter whether, for example, unwanted vibrations occur on the system itself or the workpiece itself can slip due to its nature. At best, these influences only lead to delays in the production process. Correct tensioning of both components can help.
In order to guarantee consistently high quality in every assembly step, the German manufacturer AMF offers a comprehensive range of clamping, screwing and locking technology for industrial needs. The focus is also on regularly re-clamping workpieces, e.g. in research and development. Thanks to the high-quality quick-clamping technology, you need less time for correct clamping and increase your productivity. A common feature of all toggle clamps from AMF is the wide and quick opening for the complete exposure and unhindered removal of the workpiece.
In addition to the typical fields of application in the metal industry for drilling, welding and bending, as well as in wood and plastic processing, the ESD-protected variants are particularly noteworthy. This allows you to work quickly and safely in EPA protection zones (EPA – Electrostatic Protected Area) on electrostatically sensitive components, assemblies or devices – in accordance with the DIN EN 61340-5-1 standard. All ESD toggle clamps are galvanized, passivated and offer an ergonomic and oil-resistant two-component handle.
At reichelt you will find the right ESD toggle clamp for a wide variety of applications where ESD clamping technology is required. The assortment ranges from vertical and horizontal clamps to push rod clamps in different sizes. These are particularly durable and still fully functional even after years of use.
Discover our range of toggle clamps from AMF!
Image: