New high performance LED construction spotlights by Brennenstuhl

Every do-it-yourselfer and craftsman has certainly already stood in the dark on a construction site. In the past, high-performance halogen spotlights or particularly bright solutions with HQL lamps had to provide the necessary illumination. Both options not only consume a lot of energy and possibly cause high electricity costs, but are rarely equipped with useful features. Here, the only thing that matters is the purpose of the lighting. Since LED technology has entered general lighting, task luminaires have not become more efficient but have also become increasingly brighter over time. This can be seen above all in a higher luminous flux. Meaningful additional functions such as glare-free lighting, smart apps for remote control or a high CRI value for true-to-life colour rendering also make work a lot easier for both professionals and ambitious do-it-yourselfers.

Under this premise, the manufacturer brennenstuhl® has fundamentally revised and extended its range of work lights and construction spotlights. This has resulted, for example, in the following lighting solutions, which ensure the right lighting at all times for robust use in various trades.

The reasonably priced all-rounder

The particularly handy Workshop and Hand Lamps construction spotlight is not only suitable for clean results on construction sites, but thanks to its compact dimensions is also the ideal companion for outdoor activities. The spotlight can be stowed away in almost any pocket and yet offers high luminosity thanks to its 1,000 lm luminous flux. In addition, the luminaire is IP65-protected, offers three different brightness levels and an integrated rechargeable battery with up to 13 h operating time. This makes the PF 1000 MA the reasonably priced all-rounder among construction spotlights.

Bright and particularly robust

If you need more light, the RUFUS model range is the right choice. The battery-operated RUFUS 3000 MA, for example, offers a full 3,000 lm luminous flux with up to 3 hours of light duration. The spotlight can optionally be dimmed down to 10% brightness and then shines for up to 25 hours over several working days without recharging the battery. The particularly sturdy plastic housing is impact-resistant according to IK08 and thus withstands even the toughest working conditions.

Flexible positioning

You can illuminate your construction site with the 360° BRENNENSTUHL BF 3000 MA spotlight without any worries. Unlike luminaires with directional light, you can also mount the construction spotlight in places that would be unsuitable for normal work lights. Whether standing, suspended or mounted on a tripod, ORUM always provides a powerful 8,050 lm luminous flux. So you can illuminate even the darkest staircase completely. Thanks to a 5 m supply cable and an integrated earthed socket, you also have all options when it comes to power supply at your workplace. The highlight: ORUM has been specially designed for use on construction sites and meets the requirements of BGI 608.

Targeted illumination

Hand luminaires are particularly useful where light is constantly needed at different locations and in a particularly targeted way. At 700 lm, the BRE 1173730001 battery-operated hand lamp not only provides sufficient brightness for troubleshooting in installations, pipes or bottlenecks, but is also characterised by its very high CRI value of 96 Ra. Thanks to this feature, colours are not distorted by the light and appear almost natural. Painters, varnishers and plasterers will particularly appreciate this feature. If the result is right in the light of the HL 700 AT, it will also be right for the customer.

Discover the novelties of brennenstuhl® in our range!