The Leica Lino L6R & L6G line lasers

The Leica Lino L6R & L6G feature three 360° multi-line lasers with excellent visibility. The instruments from Leica Geosystems are quick and easy to set up and can be positioned precisely with their magnetic adapters. The Lino L6R is available with red and green lasers and in different configurations.

What makes the instruments stand out:

  • 3 x 360° laser lines – thin, sharp and clearly visible
  • self-levelling even over long distances (green up to 35 m, red up to 25 m)
  • easy positioning and self-levelling (± 4°)
  • vertical laser lines rotate around the defined plumb point (± 10°)

Easy installation via magnetic adapter and uninterrupted working

The magnetic adapters allow extremely precise and fast placement of the Leica Lino. The adapters are rotatable and can be positioned over edges and profiles and attached to rails and pipes.

The Triple Power concept ensures uninterrupted use of the laser lines. The laser can be operated with the lithium-ion rechargeable battery or alkaline batteries. As a third option, it can also be directly supplied with power via the charger.

Easy to set up and clearly visible lines

The vertical laser lines projected onto walls and ceilings can be easily adjusted after the plumb line has been set up. The line laser has an integrated base which allows the intersection of the two vertical laser lines (plumb point) to be positioned as required. If you want to align the laser lines further by ± 10°, this is possible without changing the plumb point.

The human eye perceives green lino laser lines four times better than red ones. Therefore, green lasers are particularly suitable for bright environments or at greater distances.

Another advantage is that all Leica Lino lasers are dust- and splash-proof. They are extremely robust and ideal for use on construction sites.