The Smart Home Bridge from Rademacher makes it easy to create a networked home

If you want to set up a smart home, you have to think a lot at the beginning: What about security? What must the future system be compatible with? And what extensions will be added in the future? The new Smart Home Gateway from Rademacher puts an end to these headaches. Because it allows users to make their own four walls more comfortable in an uncomplicated way.

Uncomplicated and versatile

The new Smart Home Gateway is a smart home centre and thus the basis for the Rademacher products. For example, all Rademacher DuoFern devices can be registered and controlled via the Bridge. Smoke detectors, sensors for sun and motion detectors, push buttons, thermostats, belt winders and much more are available here.

There are thus numerous possibilities for automating areas such as heating and roller shutter control. The Homepilot already includes the bridge and the RolloTron 1200 wireless belt winder, so you can get started straight away. You don’t have to worry about failures either, because Rademacher’s own bidirectional radio system DuoFern has been tried and tested for over ten years and has proven to be very stable.

Convenient control

Once the products are connected to the Smart Home Gateway, they can be conveniently controlled – no matter whether you are lying in bed at home or you are on the road and want to turn on the heating. The control works via the intuitive, free app, which is available for iOS and Android. The products can also be connected to the Amazon Alexa and Google Assistant language assistants. Alexa even offers the possibility to set up routines. For example, you can set the shutters to open at sunrise and close at sunset. Those who have acquired a taste for even more comprehensive smart home applications can later easily switch to HomePilot, the complete solution with all automation options.