Makers are used to being able to check electronic measurement variables on their projects at any place and at any time. Whether at work, in the workshop or at home – there is a suitable measuring instrument for every application, from mobile oscilloscopes to powerful benchtop instruments with a wide range of functions. But even a mini-multimeter is not always with you.
The small PoKit Meter 3-in-1 offers a solution for exactly this. In a housing with a diameter of only 50 mm, it combines the functions of a multimeter, digital storage oscilloscope and data logger. It does not need to be powered via a power cable, but uses a CR 2032 button cell, which has a battery lifespan of up to 6 months in continuous logger operation. Therefore, even long-term logging is no problem with this miniature measuring device.
In addition to standard measurements such as current (AC/DC), voltage (AC/DC) and resistance, PoKit Meter also offers a diode test, continuity test and temperature measurements. The highlight: the 12-bit oscilloscope can also be converted into a spectrum analyzer using FFT mode.
Before you can start your measurements, you need to connect the PoKit Meter to a suitable device via Bluetooth®. This can be your notebook, tablet or smartphone. With the free PoKit Meter App, you can also use modern Android and iOS devices and operate them intuitively. Once you have made all the preparations within a very short time, pull the test leads integrated on the side out of the PoKit Meter and connect them to your assembly, board or individual component to be measured. Depending on the measured variable, you will immediately see the result in the app and can zoom in on curves, save measurement series or quickly switch to the next measured variable or function as required.