Shelly – Upgrade for Smart Home
The intelligent solutions from the manufacturer Shelly offer users maximum living comfort and security – and that with simple installation. In order to offer users more creativity with the automation of their home, reichelt elektronik has extended its product range with further Shelly products. We present the highlights.
Shelly 3EM: monitoring the energy consumption
The triple phase Wifi energy meter and contactor control is a true multitasker – because it measures the energy consumption of devices and circuits on three independent measuring channels up to 120A each. Since it can also measure energy production, it is ideal for photovoltaic systems. But it also reliably monitors the consumption of other equipment in household and office.
SHELLY BUTTON1: Four lights, one button
With the Shelly Button1 Wifi you can activate and deactivate any Shelly product or any set scene. For example, with one click the light comes on, with two clicks it is dimmed. Up to four different lights or relays can be controlled via this one button. The desired action is carried out in less than two seconds.
Shelly PLUS I4: the versatile control center
The SHELLY PLUS 2PM is a WLAN-powered action and scene activation device that is small enough to be installed in most places. It can control other connected shelly relays, sensors or HTTP, MQTT or CoAP-controlled devices via the three AC inputs – and is therefore particularly versatile.
SHELLY GAS: the compact protection
Compact, but very sensitive, the user of a SHELLY GAS is reliably protected against gas leaks. If gas escaping is detected, the detector warns with a sound and light alarm and also sends a push notification to the smartphone. The Shelly GAS can be used as stand-alone solution or integrated into a home automation system.
Let there be light
Reichelt has also expanded its range of Shelly products in the light area. The Shelly and the Shelly VINTAGE ST64 Wi-Fi are WLAN-powered lamps that are also cloud and MQTT-capable. Additionally, they each have a dimming function and an intelligent mode that adjusts the lighting conditions at sunrise and sunset. Both lamps can be voice-controlled via Alexa or Google Assistant.