Mio navigation devices and dash cams make bike tours and road trips a discovery experience

Brand new in the reichelt shop are the navigation devices and dashcams of the renowned manufacturer Mio. They offer far more than the standard functions of conventional models and thus make trips by bike, car or motorcycle to real discovery tours.

One highlight of the Cyclo™ Discover and Cyclo™ Discover Plus bicycle navigation devices, for example, is a NeverMiss™ feature that points out particularly beautiful or interesting places such as viewpoints or other nearby destinations during tours. The SurpriseMe™ feature suggests routes of different distances to explore. With cloud-based integration of external tools such as RouteYou or Komoot, data from these applications can be synchronized over the smartphone or other device, eliminating the need to manually import data – it’s fast and convenient.

Mio Dashcams offer enhanced driving safety and a range of features

The Mio MiVue™-7 series is available in a variety of models with different combinations of innovative features. These include wide-angle or panoramic recording options, the ability to broadcast live via Wi-Fi connection, excellent night-time recording, integrated GPS functions and a parking mode.

There are twelve different models to choose from – depending on what is particularly important and which functions are essential for the user. In addition, the 8-series offers excellent imaging and seamless connectivity, while the C-series offers Full HD and other special features.

Navigation devices for cars and motorcycles guide you safely to any destination

A variety of versions of GPS devices for cars, motorcycles or trucks offer all the functions of their product class. Here too, users can select a suitable model for every need and desire. The user-friendly devices are available in screen sizes of 5.0” and 6.2” depending on the vehicle, have complete, lifetime maps of Europe and offer various safety and support functions to ensure that no diversion is missed. Again, various models in the MiVue™ Drive, Pilot and Spirit series offer various combinations of additional functions such as support by front or rear camera, Bluetooth and video resolution of up to 1296 p.

In short, Mio products are the ideal companion for every journey – whether by bike, motorbike or car. They provide reliable service and offer high-quality information that goes far beyond the scope of conventional navigation devices.