Store and manage photos while traveling with GNARBOX

GNARBOX is a renowned manufacturer of professional photography accessories such as cables and memory cards. The new GNARBOX 2.0 SSD is a backup solution that stores images and videos in seconds and also offers an app ecosystem for managing and editing the image material. Through various applications photographers have the possibility to work mobile without losing valuable time or already worked out material. Storage space varies between 256GB, 512GB and 1TB depending on the model.

Versatile, flexible and fast

Due to its compact size and light weight as well as its quick and easy functionality GNARBOX builds a bridge between the studio and the wide world for every photographer – depending on where they are working. Editing and management of the material is possible in various apps. The GNARBOX can be connected and read directly to any smartphone or tablet via all common connections such as USB2 or 3 or the SD card. GNARBOX creates backups with a speed of 450 MB/S via USB connection and 75 MB/S directly from the SD card. This eliminates the need for a computer to store, process and also share images.

Ideal for photographers in the field

GNARBOX contains a replaceable battery that provides power for up to six hours for high-speed backups and up to four hours for editing images and video material. The box as such is very robustly built and resistant to dust, dirt and shocks. It is also protected by IP67 certification against involuntary immersion of up to half an hour in water up to one meter deep. The GNARBOX is operated via an integrated display with four buttons. A single push of a button is enough to start creating a backup – ideal for professional photographers who are busy and on the move.