The new Raspberry Pi 3A+
The new Raspberry Pi 3A+ sees the light of day and with its performance, board size and price it ranks between the current Raspberry Pi 3 B+ and the Zero WH 1.1.
Also with the Raspberry Pi 3A+ you can realize many great projects. HD media player with external hard drive for home cinema, Internet radio with display, webcam server for camera monitoring with livestream on the smartphone, home automation or simply for general surfing on the Internet.
The most important facts about the 3 A+, 3 B+ and Zero at a glance
Similarities
1.4 GHz ARM Cortex-A53 quad core CPU, HDMI, CSI (camera), Audio, microSD, GPIO (40 pin)
Disparities
3 A+: 512 MB DDR2-RAM, 1x USB 2.0, WLAN 802.11 b/g/n/ac, Bluetooth 4.2, no LAN, DSI (display), software version 2.9.0 or higher, 65 x 56 mm (L x W)
3 B+: 1024 MB DDR2-RAM, 4x USB 2.0, WLAN 802.11 b/g/n/ac, Bluetooth 4.2, LAN, DSI (display), software version 2.7.0 or higher, 85 x 56 mm (L x W)
Zero: 512 MB DDR2-RAM, 1x USB 2.0, WLAN 802.11 b/g/n, Bluetooth 4.1, no LAN, no DSI (display), software version 2.7.0 or higher, 65 x 30 mm (L x W)
Attention: For full functionality you need the latest software version 2.9.0 or higher, which is available at www.raspberrypi.org or under “Accessories & alternative products”.