Coffee Lake: Intel’s new 8th generation desktop CPUs
Intel Coffee Lake is available in i3, i5 and i7 versions, each with two variants, as successor models to the brand’s Kaby Lake CPU series.
For the first time in the Intel Core series, six CPU cores are installed in the i5 and i7 version, instead of four. Also, the i3 version has two more cores than the comparable Kaby Lake version (four in total). The CPUs are aimed at all users who need the highest possible performance, and particularly gamers and those processing 4k videos. Intel promises up to 40% higher performance.
Coffee Lake i3 at reichelt
The Coffee Lake i3 CPUs in two different versions are already available from the reichelt online shop. The cheaper INTEL processors has four cores and four threads, plus a clock speed of 3.6GHz, and a 6MB L3 cache memory. The slightly more expensive Processors INTEL also has four cores and four threads, but has a higher clock speed of 4GHz and an 8MB L3 cache memory.