New oscilloscopes to suit all budgets at reichelt

reichelt’s online shop has expanded its range and now offers an even wider choice of oscilloscopes for all kinds of uses. Here, we introduce our new ones in different price categories, whether one for beginners or an expert’s choice.

The Joy-IT DSO-138 oscilloscope kit – a cost-effective beginner’s model

This set is suitable for hobby electricians and beginners. Without having to invest in expensive expert equipment, the DSO-138 is a product comes with all the essential functions of a digital oscilloscope, and is the perfect addition to an existing multimeter. The device has a 6.1cm display, allowing for easy reading of data. The kit is easily installed by inserting the board into the housing, with no need for further soldering. The Joy-IT DSO-138 oscilloscope kit is available now in the reichelt online shop.

The Joy-IT SCOPE M50 – a great value multifunctional PC oscilloscope

The mobile mixed signal USB SCOPE M50 oscilloscope distinguishes itself through its comprehensive set of functions in a compact format. It has two channels and is suitable for advanced users, thanks to a 2 channel spectrum and 16 channel logic analyser. Due to its low 150mA power consumption and its small size, its an ideal companion for field technicians. The Joy-IT SCOPE M50 is available for around £130 in the reichelt online shop.

The GDS-200/300 series by GW-Instek – a portable all-rounder for professionals

Whether for maintenance of solar panels or for electronic tests, these multifunctional devices, available in different bandwidths, meet all criteria for laboratory and field use. Besides standard oscilloscope features, they offer a wide range of additional functions, such as an integrated multimeter, the ability to calculate resistance, and a scientific calculator. For documentation purposes, the oscilloscopes of the GDS-200/300 series can be connected to PCs and smartphones via USB. The GDS-207, for example, allows for easy handling and reading of retrieved data, thanks to its 7‘‘ touch display.

The MDO-2072EX and the MSO-2072E from GW-Instek – great for the experts

Experienced professionals are best served with a mixed domain or mixed signal oscilloscope from GW-Instek. Depending on requirements, these devices are available with different bandwidths and channels. High-end oscilloscopes, like the MDO-2072EX or MSO-2072E models, offer the user comprehensive features such as a network storage function, data logging, spectrum analysers, a digital multimeter or a function generator. Results and parameters are crystal clear thanks to the impressive 8‘‘ displays. The MDO-2072EX and the MSO-2072E are available online at reichelt.com.