Breathe easy with the Philips GOPURE C100AirMax Car Air Purifier

Effective against dust, pollen and other toxins

Pollen, animal hair or dust particles are particularly troublesome in narrow, poorly ventilated areas such as your car. As soon as the door is opened, pollen and particles make their way inside, and microparticles attach to your clothing. In particular, toddlers and those who suffer from allergies often experience symptoms or reactions. The solution is a device that cleans the air not only from larger particles, but thoroughly cleans it. The Philips GoPure C100 AirMax Car Air Purifier cleans all of the air in the car with its integrated multi-layer filter.

This improves the quality of the air you’re breathing in, in a very natural way.

Pure as well as clean

Conventional air filters only remove larger particles from the air being introduced, however they do not eliminate harmful particles and allergens that are already in the vehicle.

The Philips GoPure Air Purifier eliminates 99% of toxic gases and chemical contaminants, as well as particles and allergens up to 0.3 micrometres, which can cause respiratory allergies.

Triple the protection

The thorough air purification is due to the unique filter technology of the Philips GoPure. The 3-layer SelectFilter includes a pre-filter (against larger particles such as animal hair or dust) as well as a HEPA filter (against viruses, pollen, fine dust or PM2.5) and a HESA filter developed by Philips (against odours such as benzene, volatile organic solvents, compounds and other chemicals).

The ambient air is cleaned at a rate of approx. 9m³ per hour. The filter change indicator shows when the filter system needs to be replaced, which can be easily switched without additional tools.

Cleaning in real time

The more advanced Philips GoPure SL 230 also has an integrated real-time measurement. This means that the device cleans the air until it is completely particle-free. Then the device switches off automatically and automatically switches on again as soon as the air is soiled. An OLED display reliably displays the air quality using different colour grades.

In both versions, the three-layer filter material can be easily replaced.

Photo credit: reichelt