Neue Infrarot-Panels von Könighaus: Wohlig wie das Sonnenlicht

New infrared panels from Könighaus: Toasty as sunlight

Infrared heaters offer that something extra. They can be mounted both on the ceiling and on the wall — and in contrast to conventional heaters do not heat the air, but people, walls and objects directly. Short-wave infrared radiation, which is invisible to the human eye, is the key here. We know the principle of radiant heat from sunlight.

Infrared heaters for any size room

Most people feel that this type of heat is particularly pleasant. Especially as it also reduces the temperature difference between the floor and the ceiling so that there is little “cold feet” effect as in the case of classical radiators.

  • Further benefits of infrared heaters: Objects and bodies absorb the heat more quickly, the temperature can be controlled more precisely and directly — there is hardly any pre and post-heating time.
  • Specialist Könighaus has now launched a new, modern infrared heating series for commercial and private properties.
  • The panels from the model series KH-P are suitable for every area of application as they come in various sizes and with different performance. For example, the smaller heaters are ideal for small bathrooms and corridors, the larger models can warm up larger rooms such as the living room or the patio or balcony.

According to the manufacturer it boasts a very good energy efficiency rating. The absence of moving parts reduces maintenance costs and increases the longevity, in addition, infrared heaters score highly with a stylish, reduced slim design in white.

Infrared panels: Könighaus offers these new models:

KH P-600 WS: 600 W, dimensions 600 x 1000 x 10 mm

KH P-450 WS: 450 W, dimensions 500 x 900 x 10 mm

KH P-300 WS: 300 W, dimensions 500 x 600 x 10 mm

KH P-130 WS: 130 W, dimensions 420 x 520 x 10 mm

Image: reichelt


Leave a Reply

Your email address will not be published. Required fields are marked *