Portable Labeling Devices for Electrical and Network Installations

Clear, permanent labeling is a basic requirement for modern electrical and network installations. The Brother P-touch labelling devices — the CUBE Pro PT-E720BT and PT-E920BT, and the PT-E560BT in the L-BOXX bundle — provide mobile solutions for professional labelling directly on site. Cables, patch panels, control cabinets and distribution boards can be labelled without the need for a fixed workstation. This saves time during installation, maintenance and subsequent upgrades.

Save time on the construction site with mobile labeling via Bluetooth

All three models support the direct creation of labels from a smartphone or PC. The connection is made via Bluetooth, enabling labels to be created and printed on the spot. This reduces the need to walk back and forth and simplifies making changes during installation.

The PT-E720BT is a compact, app-controlled Bluetooth solution designed specifically for mobile work with a smartphone or PC. The PT-E560BT offers an integrated user interface with a display, keyboard, and application-specific functions for installers. QR codes, barcodes, and logos can be integrated into labels.

The free Brother Pro Label Tool app provides industry-specific templates and supports the import of data from spreadsheets, among other things. You can preview labels before printing them.

The Right Solution for Different Needs

PT-E560BTPT-E720BTPT-E920BT
Device ConceptStandalone handheld device with a display and keyboardCompact, app-controlled labeling deviceCompact, app-controlled labeling device
OperationYou can access it directly on the device, via PC, or via smartphonevia smartphone or PCvia smartphone or PC
Max. Label Width24 mm24 mm36 mm
Special FeaturesOne-touch buttons for common installation tasksCompact design for mobile useThe half-cut function allows for the efficient printing of multiple labels
Ideal forInstallers who work directly on the equipmentDigital, Mobile WorkflowsComplex labeling tasks involving larger labels
The smart Brother CUBE Pro series: professional labelling devices with app control

Each model offers its own advantages depending on your workflow and application. The PT-E560BT is ideal for users who want to create labels directly on the device. The PT-E720BT is designed for teams that work digitally via smartphone or PC.

The PT-E920BT is the ideal solution for those who need larger labels or create multiple labels in a single operation. It has a tape width of up to 36 mm and an automatic half-cut function. This allows you to prepare multiple labels as a continuous strip and then remove them individually.

Durable Pro Tapes for Demanding Industrial Environments

Brother Pro Tapes are designed for professional use. These laminated labeling tapes can withstand heavy use and are resistant to water, abrasion, chemicals, UV radiation, and extreme temperatures. Depending on the application, various types of tape are available, such as extra-strong adhesive labels for textured surfaces, Flexi-Tapes for cable wrapping, self-laminating labeling tapes for cable identification, and security and tamper-evident tapes. This allows you to select the right labeling material for different installation environments.

Professional Labeling for a Variety of Needs

These three labeling devices meet a variety of needs in electrical and network engineering, whether it’s classic standalone operation or a fully digital workflow. They all have one thing in common: mobile use via Bluetooth, support for durable Pro-Tape labels, and the ability to create professional labels on-site. This allows for efficient documentation and labeling of installations with permanently legible labels.

Images, video: BROTHER