Dahua Wireless – the flexible solution for modern surveillance
As digitalisation increases and demands on security solutions grow, the need for intelligent, flexible camera systems is also growing. Dahua’s wireless series offers all of these features, providing easy installation, modern AI functions and excellent value for money. It is therefore ideal for private, commercial and semi-public applications.
Indoor: Compact surveillance with intelligent functions
Indoors, Dahua models stand out thanks to their discreet appearance, straightforward setup, and comprehensive functionality. They enable smart, reliable surveillance in living spaces, offices and retail areas.
Hero Series
The Hero series offers a 360° panoramic view, smart event filtering and direct communication via two-way audio, making it ideal for indoor areas where increased security is required.
A model that particularly well combines these strengths is the Hero Dual D1, which is equipped with two 5 MP lenses for seamless indoor surveillance. Thanks to its AI-based detection of people and pets, automatic tracking and active deterrence capabilities, it is a particularly powerful indoor camera. The emergency call button on the camera itself allows you to start a video call to a paired smartphone at any time with minimal effort. Features such as Wi-Fi 6, dual-band Wi-Fi and Bluetooth pairing ensure quick setup and reliable connectivity.

Outdoor: Robust security for challenging environments
Outdoor cameras need to be weatherproof, powerful and flexible. Dahua’s outdoor series meets these requirements thanks to its durable construction and intelligent real-time analysis capabilities.
Picoo Series
With a pan/tilt function offering a 360° panoramic view, the Picoo series is an ideal solution for large outdoor areas such as courtyards, driveways and storage areas. Auto-tracking, two-way communication and active deterrence ensure comprehensive security.
A particularly powerful camera in this series is the Picoo Dual D1 4G, which provides 360° surveillance and can operate off the grid. This 4G-enabled camera with two 3 MP lenses is ideal for locations without Wi-Fi, such as construction sites, stables, and remote areas. It offers smart tracking, 30 m night vision and a weatherproof IP66 design.

Turret Series
Compact, weatherproof and powerful, the Turret series impresses with its clear day and night images, audio functions and targeted object analysis. It is perfectly suited to entrances, facades, and smaller open spaces.
Ein konkretes Beispiel für die Umsetzung dieser Funktionen ist die Turret A1. Mit 5 MP Auflösung, Farb- und IR-A concrete example of the implementation of these functions is the Turret A1. With 5 MP resolution, colour and IR night vision, and AI-supported vehicle and person detection, the Turret A1 provides reliable outdoor security. Wi-Fi 6, H.265 compression and IP67 protection ensure an efficient, durable solution.

Bullet Series
The Bullet Series is renowned for its robust and extensive outdoor surveillance capabilities. It delivers clear colour images day and night, sends targeted alarms and is ideal for monitoring driveways, car parks or business premises.
The Bullet D1 is particularly noteworthy for its advanced features. It captures clear images even in complete darkness. This is made possible by its colour night vision and person detection with a range of up to 30 metres. Moreover, this 5 MP Wi-Fi 6 camera offers reliable surveillance in all weather conditions, supported by its robust IP67-rated protection. This makes it ideal for monitoring house facades or driveways. To further enhance security, the Bullet D1 features integrated red and blue alarm lights. These can be triggered manually or automatically, depending on the situation.

Future-proof security thanks to AI and smart networking
All models feature impressive modern technologies such as two-way audio, deep learning-based motion detection and automatic target tracking. Models with 4G or battery operation enable network-independent installation, with the option of a solar panel for maximum flexibility.
Combining sophisticated design, smart software and robust hardware, Dahua’s Wireless Series offers a powerful system portfolio for a wide range of security requirements in both private and commercial environments. The Wireless Series can also be easily combined with Dahua’s Pro line, providing the greatest possible flexibility for protecting your property and possessions.
Images: Dahua