Theben: Innovative lighting and time control solutions for efficient energy management
In a world where sustainability and energy efficiency are becoming increasingly important, modern control systems play a crucial role. They help to reduce energy consumption and optimise living and working environments. As a building automation manufacturer, Theben offers innovative solutions that focus on efficiency, safety and ease of use. Products include timers, staircase timers, dimmers, LED spotlights, indoor and outdoor use and motion detectors, as well as actuators and sensors based on the KNX standard and Theben’s own LUXORliving smart home solution.
The DIMAX 540 plus B mini dimmer and the TR 612 top3 digital timer show how specially developed products can be used to increase both energy efficiency and ease of use.
Compact and versatile lighting control with mini dimmer
The DIMAX 540 plus B mini dimmer is specially designed for applications requiring compact solutions. Its small size and high functionality make it ideal for flush mounting in retrofit applications where there is usually very little space available in the flush-mounted box. It is also ideal for use with R and C loads. A special feature of the DIMAX 540 plus B is that it operates without a neutral conductor. This makes it particularly suitable for renovations or retrofits where there is no neutral conductor in the installation.
Key features of the DIMAX 540 plus B mini dimmer:
- No neutral conductor required: this dimmer operates without a neutral conductor, making it ideal for retrofitting in locations where no neutral conductor is available.
- Compact size: Barely larger than a 2 euro coin, it fits easily behind existing push-buttons, ideal for retrofitting where space is limited.
- Extended cable length compatibility: It supports cable lengths of up to 100 metres. An existing toggle switch can also be converted into a dimmable solution.
- Optimised for LED and incandescent lamps: The dimmer is designed to work with both LED and conventional incandescent lamps. It ensures smooth dimming with virtually no flicker, thanks to an optimum dimming speed of 5 seconds from 0 to 100%. Additionally, protective functions such as overtemperature shutdown and overcurrent protection help prevent damage to the dimmer and connected luminaires.
- Memory function: The DIMAX 540 plus B remembers the last light level set and restores it when switched on.
- Minimum brightness: The minimum brightness can be set on the DIMAX 540 plus B (factory setting 10%).

Automated light and energy control
Theben’s TR 612 top3 digital time switch is a modern solution for automated time and light control in both domestic and commercial applications. The robust device offers two-channel control with a weekly programme and app connection for easy setup and management.
Key features of the TR 612 top3 digital time switch:
- Dual channel control: The TR 612 top3 allows independent control of two circuits. This feature is particularly useful for managing different lighting zones or systems. Moreover, it supports systems that require separate schedules.
- App programming: The ability to program and monitor the timer via a dedicated app offers convenience and flexibility. This feature is particularly useful for users and saves a lot of time.
- Long battery life: The unit boasts a generous 10-year power reserve. This ensures continuous operation and reliability, even during power outages. Consequently, it’s a crucial feature for maintaining settings and timer programs without interruption, making it ideal for ‘install and forget’ scenarios.
- User-friendly interface: Theben has designed this model with simplicity in mind to ensure that it can be easily programmed and set by users of all experience levels. The programming interface is also standardised across all top3 devices.
- Versatility: The TR 612 top3 is suitable for a wide range of applications, from controlling lighting solutions and pumps to managing access systems.

Theben offers a wide range of products for lighting and time control that meet the requirements of modern energy management. The devices combine efficiency with user-friendliness and offer customised control options that enable optimal adaptation and energy savings in both the domestic and commercial sectors. Discover more products in the reichelt online shop.
Images. Theben AG