Discover the future with Shelly: The path to greater convenience in the smart home
Turn your home into a smart home easily and cost-effectively with Shelly. Using your existing Wi-Fi network, Shelly’s wide range of smart home products can be seamlessly integrated into your current setup. Connect your devices to the Shelly Smart Control app, your preferred voice assistant or platforms such as Google Home. This gives you convenient control of your smart home directly from your smartphone.
If you’re unsure which Shelly series is right for you, the following sections provide a comprehensive overview of the various product ranges and their features. This will help you to make the decision that best suits your individual needs and preferences.
Easy control of electrical and household appliances: the Retrofit series
The Retrofit series is ideal for those looking to install smart technology in their home without altering the existing electrical setup. The compact relays can be installed out of sight, behind switches or sockets, and enable smart control of a wide variety of appliances.
Shelly offers Retrofit relays in both the Gen3 and Gen4 series. The Gen3 devices feature Wi-Fi and Bluetooth connectivity, providing reliable smart home control. The new Generation 4 builds on this with multi-protocol connectivity via Wi-Fi, Bluetooth and Zigbee. Furthermore, the devices support the Matter smart home standard and can be operated without an additional hub.
As well as offering convenient remote control, you can create customised schedules, set up automations and, depending on the model, monitor energy consumption. This makes your home not only more comfortable, but also more energy-efficient.
The versatile relay with a dry contact: The Shelly 1 Gen4 is ideal for controlling various electrical devices, including lighting, garage doors, heating systems and door openers. Thanks to its support for Wi-Fi, Bluetooth, Zigbee and Matter, it can be flexibly integrated into almost any smart home system.
For controlling blinds: The Shelly 2P M Gen4 has been specially developed to control bidirectional motors in the home, such as blinds and awnings. You can easily set up schedules via your smartphone, such as closing the blinds in the evening or opening them in the morning. Thanks to the integrated energy measurement feature, you can keep a close eye on your consumption at all times.
The world’s smallest relay for smart control: With the Shelly 1 PM Mini Gen4 electrical appliances can be controlled intelligently without the need for a hub. Despite its small size, it offers powerful functions for managing electricity consumption, such as creating customised schedules. This makes it ideal for automating light switches and sockets.

Hidden in the fuse box: the Pro Series
The Shelly Pro Series offers comprehensive automation without the need for additional wiring. Designed for integration into DIN fuse boxes, it offers protection against overheating, overloading, and overvoltage. As with the Retrofit Series, no additional hub unit is required to use the Pro Series products.
The all-rounder for the fuse box: the Shelly Pro 1 is a smart single-channel DIN-rail switch equipped with Wi-Fi, LAN and Bluetooth. With temperature, overcurrent and overvoltage protection, it immediately switches off the outputs and sends a notification to your smartphone as soon as a change is detected. You can also use it to create customised automation scenes for lighting or irrigation systems, for example. This enables the fuse box to be fully automated without the need for additional cabling, making it perfect for homes, offices, shops and businesses.
For more extensive applications, the Shelly Pro 4PM is ideal, with its four independently controllable channels and integrated power measurement. This allows multiple circuits to be intelligently controlled simultaneously, energy consumption to be precisely monitored, and individual automation for lighting, heating or other loads to be conveniently implemented.

Ready to use straight away: the Shelly Plug & Play series
If you want to experience a smart home without any installation, the Plug & Play series is the perfect solution. The devices can be set up in just a few minutes and are ready to use immediately.
The next-generation Wi-Fi smart plug: The Shelly Plug S Gen3 not only allows you to switch connected devices such as lighting, heating, and other household appliances on and off, but also enables you to control them automatically according to individual schedules. It also monitors the power consumption of connected devices to optimise energy usage.
Smart protection for the home: The Shelly Plus Smoke Alarm is a smart, wireless smoke detector that protects your home from potential fire hazards. In the event of smoke detection, an 85 dB siren and flashing light alarm are triggered and an immediate notification is sent to your smartphone.

Long range, fast response time: the Bluetooth and Bluetooth Zigbee series
The Bluetooth series expands the Shelly portfolio with energy-efficient devices that communicate exclusively via Bluetooth. Unlike traditional Wi-Fi products, these devices do not require a permanent Wi-Fi connection. Therefore, they are ideal for sensors and battery-powered applications.
In addition, the new Shelly BLU Zigbee line complements the range. It combines the reliable BLU sensors and control elements with Zigbee technology. As a result, users benefit from an even wider choice of devices. They can also integrate them flexibly into existing Zigbee-based smart home systems.
The range includes the following:
The Shelly BLU Door/Window ZB allows you to monitor the opening and closing of doors and windows from anywhere and at any time. Built-in LUX and tilt sensors immediately detect when a door or window is opened. They can then trigger a pre-set home automation scenario, such as sounding an alarm or switching off the heating. In addition, the device can be easily controlled via the Shelly Smart Control app or other platforms. It can also be integrated into automation scenarios.
The Shelly BLU Motion ZB is a motion detector with a long battery life. It sends real-time notifications directly to your smartphone. In addition, it has an extremely short response time of less than 100 ms. It can also work seamlessly with other devices to provide effective home protection.
Smart control at the touch of a button: The Shelly BLU Button 1 allows you to conveniently trigger custom scenes and automations with a single touch. For instance, you can switch lights on and off or activate predefined smart home scenarios.
Keep an eye on the indoor climate: The Shelly BLU H&T reliably measures temperature and humidity. This helps create a comfortable and energy-efficient indoor climate. In addition, the measured values can be used for smart automations, such as controlling heating or ventilation.

The right Shelly solution for every smart home
From retrofitting automation and smart control in the fuse box to ready-to-use plug-and-play devices, Shelly has you covered. Shelly has the right solution for a variety of smart home needs. The versatile range also includes smart sensors. Modern wireless standards such as Wi-Fi, Bluetooth, Zigbee and Matter enable flexible integration into existing smart home systems.
Furthermore, customisable schedules and automations provide greater convenience. Monitoring energy consumption can also help to make your home more efficient. This allows you to expand your smart home step by step with Shelly. At the same time, it can be flexibly adapted to your personal needs.
Further information and Shelly products are available in the reichelt shop.
This post was originally published on 14 November 2024 and updated on 21 August 2026.
Images: Shelly, Adobe Stock