INTUSONIC – Audio technology for quick and flexible installations
Small and medium-sized commercial properties require compact, user-friendly sound reinforcement solutions. Whether in retail outlets, restaurants, gyms or community centres, modern audio systems should be quick to install and reliable in everyday use.
INTUSONIC develops its products specifically for these applications. Our speakers, amplifiers and public address components combine practical technology with straightforward installation and operation. This makes the systems suitable for a wide variety of sound reinforcement tasks. The focus is on flexible application options, consistent audio quality, and quick setup.
100-volt technology and digital signal processors (DSPs) for clear, flexible sound reinforcement
One-hundred-volt technology has been a standard feature of professional sound reinforcement systems for years. It enables multiple speakers to be operated over long cable runs using a single amplifier. This makes it particularly well-suited to retail spaces, restaurants and public buildings.
Centralised cabling enables speaker systems to be organised clearly and expanded easily. Additionally, individual speakers can be adjusted according to room size and desired volume levels via different power taps. This enables the creation of scalable sound reinforcement concepts for background music, voice announcements or different listening zones.
INTUSONIC further combines this installation technology with digital signal processing. Digital signal processors (DSPs) handle tasks such as level adjustment, signal optimisation and sound processing in real time. As a result, voice announcements remain clearly intelligible, even in larger or acoustically challenging rooms. At the same time, distortion and clipping are reduced.
This combination of 100-volt technology, DSP-based signal processing and classic amplifier technology is ideal for installations requiring high speech intelligibility, expandability and continuous operation.

Practical example: Multi-zone sound reinforcement in a café
In cafés with dining areas, bar areas and outdoor terraces, different requirements often apply to volume and sound quality. Inside, the focus is usually on providing consistent background music. On the terrace, however, higher volume levels are often required. At the same time, announcements or microphone broadcasts must remain clearly intelligible.
Multi-zone amplifiers are often used for such installations in combination with 100-volt speakers. Multiple speakers can be operated in parallel via a single line and assigned to individual areas. Additionally, each zone can be adjusted separately using volume controls or zone switches.
Ceiling-mounted speakers ensure even sound distribution in the dining area. At the same time, the speakers remain visually discreetly integrated into the room’s design. Outdoor areas are equipped with weather-protected surface-mounted or wall-mounted speakers for sound reinforcement. Local wall controls also allow for direct on-site volume adjustment. This enables the terrace and interior to be controlled independently of one another. This creates a flexible sound reinforcement solution for different times of day, visitor numbers or event formats.
Focus on Installation and Operation
INTUSONIC occupies the space between simple consumer audio technology and complex, high-end systems designed for large-scale installations. The focus is on providing straightforward solutions for everyday professional use.
This benefits both installers and operators. The systems can be efficiently integrated and remain easy to manage during day-to-day operations. This makes the technology particularly well-suited to commercial sound reinforcement applications involving multiple listening zones and continuous use.
Illustrations: INTUSONIC, reichelt elektronik