reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 324-150 :: Philips screwdriver size: PZ3, L: 150 mm

Item-No.: WIHA 324-150
€12,10
Category of goods: 1 = discountable

WIHA 324-150

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 0
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V

WIHA SoftFinish electric - Phillips (Pozidriv) screwdriver

with protective insulation VDE 0680 up to 1000 volts and GS Mark. The sound insulation is sprayed directly onto the blade.

Material: high-alloy, chrome-vanadium-molybdenum steel, fully hardened.
Blade size: 3 (M6.0)
Blade length: 150 mm



Manufacturer : WIHA
Factory number : 00880
Package weight : 0.16 kg
Technical information
  • General
    • Type
    • Phillips PZ screwdriver
  • Measures
    • Blade size
    • 0
    • Blade length
    • 150 mm
  • Electrical values
    • Approval
    • VDE 1000V
Datasheet/manual