reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 320-P7 :: 7-piece screwdriver set, slotted/Phillips

Item-No.: WIHA 320-P7
€28,50
Category of goods: 1

WIHA 320-P7

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 7-piece

7-piece slotted and Phillips
screwdriver set.
Handles made of polypropylene, oil-resistant
and impact-resistant.
Contents:
320P-2.8 / 320P-4.0
320P-5.5 / 320P-6.5
321P-1 / 321P-2 and
voltage tester 150 to 250 volts with
VDE and the GS approval.



Manufacturer : WIHA
Factory number : 07151
Package weight : 0.454 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 7-piece
Datasheet/manual