reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 320-NK6 :: Screwdriver set, slotted and Phillips

Item-No.: WIHA 320-NK6
€32,60
Category of goods: 1


WIHA 320-NK6

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 6-piece

WIHA 320-NK6SO 6-piece screwdriver set
With softFinish handle.
Protective insulation DIN EN 60900, VDE0682,
up to 1000 volts.
Parts GS-tested.
Slotted and Phillips
screwdriver.
Contents:
320N-2.5
320N-3.5
320N-4.5
320N-5.5
321N-1
321N-2



Manufacturer : WIHA
Factory number : 07156
Package weight : 0.458 kg
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual