reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WIHA 320-2,5 :: Slotted screwdriver 2.5 mm, L: 75 mm

Item-No.: WIHA 320-2,5
€4,99
Category of goods: 1

WIHA 320-2,5

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade width
    • 2.5 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 0680 / GS

Slotted screwdriver
with protective
insulation in accordance with VDE 0680
up to 1000 volts and
with GS approval.
The sound insulation
is sprayed directly onto the
blade.
Material:
high-alloy chrome-
vanadium molybdenum
steel, fully
hardened.
Blade width: 2.5 mm
Blade length: 75 mm



Manufacturer : WIHA
Factory number : 00820
Package weight : 0.0225 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade width
    • 2.5 mm
    • Blade length
    • 75 mm
  • Electrical values
    • Approval
    • VDE 0680 / GS
Datasheet/manual