reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6166 :: Phillips screwdriver VDE PZ 3, L: 150 mm

Item-No.: WERA 6166
€13,95
Category of goods: 1 = discountable

WERA 6166

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PZ screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 3
    • Blade length
    • 150 mm

slipSTOP safety screwdriver, VDE
Phillips screwdriver PZ3 Length 150 mm
The WERA slipSTOP blade prevents slipping out of the screw head. The laser-tip treatment creates a micro-rough tip on the surface with case hardening up to 100 Vickers, which essentially "bites into" the screw head. Bothersome, often expensive drilling out and surface damage and injuries when slipping out of the screw head are prevented. For slotted screws, a lateral slippage is often prevented to a significant degree.



Manufacturer : WERA
Factory number : 5006166001
Package weight : 0.16 kg
Technical information
  • General
    • Type
    • Phillips PZ screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 3
    • Blade length
    • 150 mm
Datasheet/manual