reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6154 :: Wera Phillips screwdriver. VDE PH 2, L: 100mm

Item-No.: WERA 6154
€11,40
Category of goods: 1


WERA 6154

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
SlipStop security screwdriver, VDE
Phillips Screwdriver PH2 length 100mm
The WERA SlipStop blade prevents slipping out from the head of the screw. Produced by laser treatment tip at the top edge with a micro rough surface hardness up to 100 Vickers, which is formally the head of the screw bites''fixed''. Annoying, boring and often costly surface damage and injury if one slips out of the screw head can be prevented. For slotted screws also prevents lateral slipping significantly.



Manufacturer : WERA
Factory number : 5006154001
Package weight : 0.093 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 2
    • Blade length
    • 100 mm
Datasheet/manual