reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6152 :: Wera Phillips screwdriver VDE PH 1, L: 80 mm

Item-No.: WERA 6152
€8,40
Category of goods: 1


WERA 6152

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm

slipSTOP safety screwdriver, VDE
Phillips screwdriver PH1 Length 80 mm
The WERA slipSTOP blade prevents slipping out of the screw head. The laser-tip treatment creates a micro-rough tip on the surface with case hardening up to 100 Vickers, which essentially "bites into" the screw head. Bothersome, often expensive drilling out and surface damage and injuries when slipping out of the screw head are prevented. For slotted screws, a lateral slippage is often prevented to a significant degree.



Manufacturer : WERA
Factory number : 5006152001
Package weight : 0.06 kg
Technical information
  • General
    • Type
    • Phillips PH screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade size
    • 1
    • Blade length
    • 80 mm
Datasheet/manual