reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 6115 :: Wera slotted screwdriver VDE 4.0 mm, L: 100 mm

Item-No.: WERA 6115
€7,55
Category of goods: 1


WERA 6115

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 100 mm

slipSTOP safety screwdriver, VDE
Slotted screwdriver 4.0 mm Length 100 mm
The WERA slipSTOP blade prevents slipping out of the screw head. The laser-tip treatment creates a micro-rough tip on the surface with case hardening up to 100 Vickers, which essentially "bites into" the screw head. Bothersome, often expensive drilling out and surface damage and injuries when slipping out of the screw head are prevented. For slotted screws, a lateral slippage is often prevented to a significant degree.



Manufacturer : WERA
Factory number : 5006115001
Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Design
    • Insulation up to 1000 V
  • Measures
    • Blade width
    • 4.0 mm
    • Blade length
    • 100 mm
Datasheet/manual