reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 5105631001 :: Kraftform Big Pack 100 VDE

Item-No.: WERA 5105631001
€64,90
Category of goods: 0


WERA 5105631001

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 14-piece
  • Kraftform: The safety screwdriver with Lasertip blade, voltage tester and rack

  • Application: Slotted, Phillips, PlusMinus (Pozidriv*)/slotted), Pozidriv*) and TORX® screws

  • Content: 14-piece set in display carton



Manufacturer : WERA
Factory number : 05105631001
Package weight : 1.419 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
    • Design
    • Insulation up to 1000 V
  • Packaging
    • Packaging
    • 14-piece
Datasheet/manual