reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05133356001 :: VDE screwdriverset 167 i 6-pieces

Item-No.: WERA 05133356001
€31,50
Category of goods: 1 = discountable

167 i/6 Schraubendrehersatz

  • Product Description
  • Technical information
  • General
    • Type
    • Screwdriver set
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 6-piece
Kraftform: The safety screwdriver
Application: TORX® socket screws
Content: 6-piece set



Manufacturer : WERA
Factory number : 05133356001
Package weight : 0.352 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screwdriver set
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • 6-piece
Datasheet/manual