reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05100015001 :: 165 i PZ SB VDE screwdriver, 80 mm

Item-No.: WERA 05100015001
€10,80
Category of goods: 1

WERA 05100015001

  • Product Description
  • Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv
    • Technology
    • Laser tip
    • Model
    • Kraftform 165 i SB VDE
  • Measures
    • Blade size
    • PZ 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging

Wera VDE screwdriver with Kraftform Plus handle for quick and convenient work.

  • Hard grip zones ensure faster working speed, while soft grip zones enable high torque transmission

  • Safe work at a permitted voltage of 1000 V

  • Hexagonal anti-roll protection prevents the screwdriver from annoyingly rolling away at the workplace


Included:
1x Pozidrive 165 i SB PZ VDE



Manufacturer : WERA
Factory number : 05100015001
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Phillips screwdriver
    • Design
    • Pozidriv
    • Technology
    • Laser tip
    • Model
    • Kraftform 165 i SB VDE
  • Measures
    • Blade size
    • PZ 1
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual