reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05100000001 :: 160i VDE screwdriver SB 2.5 x 80

Item-No.: WERA 05100000001
€6,99
Category of goods: 1


WERA 05100000001

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Technology
    • Laser tip
    • Modelname
    • Kraftform 160 i SB VDE
  • Measures
    • Blade size
    • 2.5
    • Blade width
    • 0.4 mm
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging

Wera VDE screwdriver with Kraftform Plus handle for quick and convenient work.

  • Hard grip zones ensure faster working speed, while soft grip zones enable high torque transmission

  • Conical blade, laser tip

  • Safe work at a permitted voltage of 1000 V

  • The tip of Wera lasertip screwdrivers is microscopically ground with laser beams

  • The raw surface "bites" firmly into the screw head, making accidental slipping out a thing of the past

  • Hexagonal anti-roll protection prevents the screwdriver from annoyingly rolling away at the workplace


Included:
1x slot 160 i SB VDE



Manufacturer : WERA
Factory number : 05100000001
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Technology
    • Laser tip
    • Modelname
    • Kraftform 160 i SB VDE
  • Measures
    • Blade size
    • 2.5
    • Blade width
    • 0.4 mm
    • Blade length
    • 80 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual