reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WERA 05022732001 :: VDE screwdriver stainless, 5,5x120

Item-No.: WERA 05022732001
€10,80
Category of goods: 1

3160 i VDE Schlitz-Schraubendreher, Edelstahl

  • Product Description
  • Technical information
  • General
    • Type
    • Slotted screwdriver
    • Technology
    • Laser tip
    • Model
    • Kraftform 3160 i VDE
  • Measures
    • Blade size
    • 5.5
    • Blade width
    • 1 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Application: Slotted screws
Blade: Insulated, individually tested as per IEC 60900
Design: Conical edge, Lasertip, stainless steel for minimising rust
Handle: Kraftform with non-roll feature, multi-component



Manufacturer : WERA
Factory number : 05022732001
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slotted screwdriver
    • Technology
    • Laser tip
    • Model
    • Kraftform 3160 i VDE
  • Measures
    • Blade size
    • 5.5
    • Blade width
    • 1 mm
    • Blade length
    • 125 mm
  • Electrical values
    • Approval
    • VDE 1000V
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual